10% Off

TT Electronics / IRCRLR20C6810FSResistor Fixed Single-Through Hole

Res Metal Glaze 681 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.001% Conformal Coated AXL

If you are in the market for a cost-effective alternative to surface-mount components, the RLR20C6810FS fixed single through-hole resistor from IRC (TT electronics) could be of use in your design. This product has a resistance value of 681 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product is 9.9 mm long. It has a tolerance of 1%. This device is made with metal glaze technology. The RLR20C6810FS part has an axial termination style. It is reliable with a failure rate grade of S.

3 parts: Ships today

This item has been discontinued

    Total$0.19Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1209+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $0.1939