RECOM Power GmbHRM-3.305SDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 5V 0.05A 0.25W Medical 4-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
2.97 | |
3.3 | |
3.63 | |
5 | |
0.05 | |
0.25 | |
1000VDC | |
DC/DC | |
105 | |
No | |
15% | |
1.2%/1%Vi(Typ) | |
72 | |
-40 | |
85 | |
Tube | |
Fixed | |
1.4 | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 11.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up RM-3.305S DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.