EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992 |
Part Status | Active |
HTS | 8517.62.00.90 |
Product Category | Transceiver |
Modulation Technique | MSK |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Maximum RF Operating Frequency (MHz) | 2483.5 |
Operating Band Frequency (MHz) | 2400 to 2483.5 |
Minimum Operating Supply Voltage | 2.3V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |