SOURIAURM16M23TConnector Contact
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bulk
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8538.90.81.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Make the perfect wired connection with this RM16M-23T connector contact from Souriau, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 26.2 mm long. Its wire is 16-20 AWG.