SOURIAURM16M23D28Connector Contact
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Easily improve a secured connection with this specially engineered RM16M23D28 connector contact from Souriau. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 16-20 AWG. It uses the crimp termination method. This product is 26.2 mm long.