SOURIAURM16M23KConnector Contact

Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG

This RM16M23K connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16-20 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 100 °C. It uses the crimp termination method. This product is 26.2 mm long.

500 parts: Ships today

    Total$343.90Price for 500

    • (500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 500 parts
      • Price: $0.6878