Micro Commercial ComponentsRMB2S-TPBridge Rectifiers
Diode Rectifier Bridge Single 200V 0.8A 4-Pin Case MBS-1 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.2(Max) |
Package Length | 4.95(Max) |
PCB changed | 4 |
Standard Package Name | Module |
Supplier Package | Case MBS-1 |
4 | |
Lead Shape | Gull-wing |