Micro Commercial ComponentsRMB6S-TPBridge Rectifiers
Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Fast Recovery Rectifier | |
Single | |
600 | |
0.8@Ta=30C | |
420 | |
30 | |
1.25@0.4A | |
5 | |
250 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.2(Max) |
Package Length | 4.95(Max) |
PCB changed | 4 |
Standard Package Name | Module |
Supplier Package | Case MBS-1 |
4 | |
Lead Shape | Gull-wing |