Stackpole Electronics, IncRMCF0402FT169RResistor Fixed Single-Surface Mount

Res Thick Film 0402 169 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF0402FT169R fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 169 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

11 parts: Ships today

    Total$0.14Price for 11

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      11
      Maximum Of:
      11
      Country Of origin:
      Taiwan
         
      • Price: $0.0129
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 11 parts
      • Price: $0.0129