50% Off

Stackpole Electronics, IncRMCF0402FT182RResistor Fixed Single-Surface Mount

Res Thick Film 0402 182 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0402FT182R fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 182 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This device utilizes thick film technology.

1 part: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0008