Stackpole Electronics, IncRMCF0402FT33R2Resistor Fixed Single-Surface Mount

Res Thick Film 0402 33.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0402FT33R2 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 33.2 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

49,334 parts: Ships today

    Total$16.05Price for 8449

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      8449
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0019
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,334 parts
      • Price: $0.0019
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 40,000 parts
      • Price: $0.0017