50% Off

Stackpole Electronics, IncRMCF0603FT2R05Resistor Fixed Single-Surface Mount

Res Thick Film 0603 2.05 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT2R05 fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.05 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep.

124 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1432+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      124
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1432+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 124 parts
      • Price: $0.0040