Stackpole Electronics, IncRMCF0603FT4K87Resistor Fixed Single-Surface Mount

Res Thick Film 0603 4.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF0603FT4K87 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 4.87K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

4,616 parts: Ships today

    Total$6.89Price for 3446

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      3446
      Maximum Of:
      4616
      Country Of origin:
      Taiwan
         
      • Price: $0.002
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,616 parts
      • Price: $0.002