Stackpole Electronics, IncRMCF0603FT634KResistor Fixed Single-Surface Mount

Res Thick Film 0603 634K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT634K fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 634K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

3,908 parts: Ships today

    Total$6.19Price for 3258

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      3258
      Maximum Of:
      3908
      Country Of origin:
      China
         
      • Price: $0.0019
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1622+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 3,908 parts
      • Price: $0.0019