Stackpole Electronics, IncRMCF0603FT63K4Resistor Fixed Single-Surface Mount

Res Thick Film 0603 63.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT63K4 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 63.4K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

793 parts: Ships today

    Total$1.41Price for 543

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      543
      Maximum Of:
      793
      Country Of origin:
      China
         
      • Price: $0.0026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 793 parts
      • Price: $0.0026