Top Searched

Stackpole Electronics, IncRMCF0805ZT0R00Resistor Fixed Single-Surface Mount

Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200

Use this RMCF0805ZT0R00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology.

70,000 parts: Ships in 8 days

    Total$8.00Price for 5000

    • (5000)

      Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      2502+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 70,000 parts
      • Price: $0.0016