Stackpole Electronics, IncRMCF1206FT12K7Resistor Fixed Single-Surface Mount
Res Thick Film 1206 12.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
12.7K | |
1% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.55 | |
0.0089 | |
N/R | |
±0.25 | |
±0.15 | |
±0.15 | |
Surface Mount |
Use this RMCF1206FT12K7 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 12.7K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.