50% Off

Stackpole Electronics, IncRMCF1206FT147RResistor Fixed Single-Surface Mount

Res Thick Film 1206 147 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF1206FT147R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 147 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

5,450 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      5450
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 5,450 parts
      • Price: $0.0040