50% Off
Stackpole Electronics, IncRMCF1206FT14R7Resistor Fixed Single-Surface Mount
Res Thick Film 1206 14.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
14.7 | |
1% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.55 | |
0.0089 | |
N/R | |
±0.25 | |
±0.15 | |
±0.15 | |
Surface Mount |
The RMCF1206FT14R7 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 14.7 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%.