50% Off
Stackpole Electronics, IncRMCF1206FT20R5Resistor Fixed Single-Surface Mount
Res Thick Film 1206 20.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
20.5 | |
1% | |
200 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.6 | |
0.55 | |
0.0089 | |
N/R | |
±0.25 | |
±0.15 | |
±0.15 | |
Surface Mount |
This is a RMCF1206FT20R5 fixed single surface-mount resistor from SEI Stackpole Electronics. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20.5 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.