50% Off
Stackpole Electronics, IncRMCF1206FT80K6Resistor Fixed Single-Surface Mount
Res Thick Film 1206 80.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
This is a RMCF1206FT80K6 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 80.6K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.