Stackpole Electronics, IncRMCF1210FT12K1Resistor Fixed Single-Surface Mount
Res Thick Film 1210 12.1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
12.1K | |
1% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1210 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
N/R | |
3.2 | |
2.5 | |
0.55 | |
0.01555 | |
N/R | |
±0.25 | |
±0.25 | |
±0.15 | |
Surface Mount |
The RMCF1210FT12K1 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 12.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.