50% Off

Stackpole Electronics, IncRMCF1210JT150RResistor Fixed Single-Surface Mount

Res Thick Film 1210 150 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1210JT150R fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 5%.

25 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1137+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      China
         
      • Price: $0.0048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1137+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 25 parts
      • Price: $0.0048