50% Off

Stackpole Electronics, IncRMCF1210JT2R40Resistor Fixed Single-Surface Mount

Res Thick Film 1210 2.4 Ohm 5% 0.5W(1/2W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF1210JT2R40 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 2.4 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±400 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

4,000 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      Taiwan
         
      • Price: $0.0254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.0254