50% Off
Stackpole Electronics, IncRMCF1210JT39K0Resistor Fixed Single-Surface Mount
Res Thick Film 1210 39K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
39K | |
5% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
1210 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
N/R | |
3.2 | |
2.5 | |
0.55 | |
0.01555 | |
N/R | |
±0.25 | |
±0.25 | |
±0.15 | |
Surface Mount |
The RMCF1210JT39K0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 39K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.