50% Off

Stackpole Electronics, IncRMCF2010JT1R50Resistor Fixed Single-Surface Mount

Res Thick Film 2010 1.5 Ohm 5% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF2010JT1R50 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 1.5 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 5%. This device utilizes thick film technology.

3,884 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3884
      Country Of origin:
      Japan
         
      • Price: $0.0076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 3,884 parts
      • Price: $0.0076