50% Off

Stackpole Electronics, IncRMCF2512FT300RResistor Fixed Single-Surface Mount

Res Thick Film 2512 300 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF2512FT300R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 300 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep.

300 parts: Ships today

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      300
      Country Of origin:
      Japan
         
      • Price: $0.2606
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 300 parts
      • Price: $0.2606