50% Off

Stackpole Electronics, IncRMCF2512FT4R75Resistor Fixed Single-Surface Mount

Res Thick Film 2512 4.75 Ohm 1% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF2512FT4R75 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 4.75 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 1%.

154 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      154
      Country Of origin:
      China
         
      • Price: $0.0554
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1616+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 154 parts
      • Price: $0.0554