50% Off

Stackpole Electronics, IncRMCF2512JT16R0Resistor Fixed Single-Surface Mount

Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF2512JT16R0 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 16 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

840 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      840
      Country Of origin:
      Japan
         
      • Price: $0.1449
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 840 parts
      • Price: $0.1449