50% Off

Stackpole Electronics, IncRMCF2512JT8R20Resistor Fixed Single-Surface Mount

Res Thick Film 2512 8.2 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF2512JT8R20 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 8.2 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 5%. This device utilizes thick film technology.

Import TariffMay apply to this part

46 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      46
      Country Of origin:
      Japan
         
      • Price: $0.0092
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 46 parts
      • Price: $0.0092