VishayRMKMS816-50KDBTResistor Networks and Arrays

Res Thin Film NET 50K Ohm 0.5% 0.5W(1/2W) ±10ppm/°C/±15ppm/°C ISOL Molded 16-Pin SO Gull Wing SMD T/R

This RMKMS816-50KDBT resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±10|±15 ppm/°C. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.05 (1/20) W. This product's 8 resistors have a value of 50K Ohm. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 0.5%. The RMKMS816-50KDBT part has a gull wing termination style. This product is 9.98 mm long, 1.73 mm tall and 6.2 mm deep. This product's terminal pitch is 1.27 mm. This device is made with thin film technology.

500 parts: Ships in 2 days

    Total$2,362.29Price for 100

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      France
      • In Stock: 500 parts
      • Price: $23.6229