Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
600 | |
1 | |
1.3 | |
150 | |
Diameter | 2.54(Max) |
Mounting | Through Hole |
Package Length | 3.18(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case MPG06 |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode RMPG06J-E3/54 rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.