EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8529.90.22.00 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v2.0 |
Power Class | Class I |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -80 |
Interface Type | UART |
Minimum Operating Supply Voltage (V) | 4 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 11 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Package Height | 15 |
Package Width | 24 |
Package Length | 72 |
PCB changed | 9 |
Pin Count | 9 |