Toshiba RN1011(F) Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 400mW 3-Pin TO-92
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
100 | |
120@1mA@5V | |
250 | |
4.7 | |
0.3@0.25mA@5mA | |
400 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 4.7(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |