Reduced Price
Samsung Electro-MechanicsRN104PJ390CSResistor Networks and Arrays
Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Array | |
4 | |
39 | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Concave | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.4 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Pack multiple resistors into a single chip with this RN104PJ390CS resistor array from Samsung Electro-Mechanics.
EDA / CAD Models |