Samsung Electro-MechanicsRN104PJ472CSResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Array | |
4 | |
4.7K | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Concave | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.4 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The RN104PJ472CS resistor array from Samsung Electro-Mechanics gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.4 mm tall and 1 mm deep. The RN104PJ472CS part has a concave termination style. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |