ToshibaRN1101,LF(CTDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Supplier Package | SSM |
3 |
EDA / CAD Models |