ToshibaRN1103(TE85L,F)Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 100mW 3-Pin SSM T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
100 | |
70@10mA@5V | |
250 | |
22 | |
0.3@0.25mA@5mA | |
1 | |
100 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SSM |
Supplier Package | SSM |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |