ToshibaRN1104MFV,L3FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin VESM T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | VESM |
3 |
EDA / CAD Models |