ToshibaRN1110MFV,L3F(TDigital BJT - Pre-Biased
Transistor Silicon NPN Epitaxial Type (PCT Process) (Bias Resistor built-in Transistor)
Compliant | |
Active | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Supplier Package | VESM |
3 |
EDA / CAD Models |