Top Searched
SwitchcraftRN112APCConnector Audio and Video
Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
2 | |
5 | |
7.62 | |
1 | |
Solder | |
Right Angle | |
Black | |
Bulk | |
18.49 | |
15.87 | |
32.51 | |
17.17 | |
Hi-D Jax | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Through Hole |
Utilize your audio and video with the 1/4\" phone jack RN112APC audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. Its pitch is 7.62 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. RN112APC is housed in thermoplastic. Its 5 terminals use the solder termination method. This product is 15.87 mm long, 17.17 mm tall and 32.51 mm deep.