SwitchcraftRN112BPCConnector Audio and Video

Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 3 Terminal 1 Port

The 1/4\" phone jack RN112BPC audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 3 contacts that are made out of copper alloy and plated with silver. Its pitch is 7.62 mm. It has a female type gender. It has a right angle body orientation. This connector has a single port. RN112BPC is housed in thermoplastic. This product is 15.87 mm long, 17.17 mm tall and 32.51 mm deep. Its 5 terminals use the solder termination method.

154 parts: Ships today

    Total$356.90Price for 100

    • (100)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 154 parts
      • Price: $3.569