SwitchcraftRN113BPCConnector Audio and Video
Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
3 | |
5 | |
7.62 | |
1 | |
Solder | |
Right Angle | |
15.87 | |
32.51 | |
17.17 | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Through Hole |
Use the 1/4\" phone jack RN113BPC audio and video connector from Switchcraft for your design to run audio and video. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its pitch is 7.62 mm. RN113BPC is housed in thermoplastic. Its 5 terminals use the solder termination method. This product is 15.87 mm long, 17.17 mm tall and 32.51 mm deep.