Reduced Price
SchaffnerRN122-1-02Common Mode Chokes - CMCs
Common Mode Chokes Dual 18000uH 10kHz 1A 0.61Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 18000uH 10kHz 1A 0.61Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |