EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Minimum DC Current Gain | 30@10mA@5V |
Typical Current Gain Bandwidth (MHz) | 250 |
Typical Input Resistor (kOhm) | 4.7 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@0.25mA@5mA |
Typical Resistor Ratio | 1 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
Pin Count | 3 |