ToshibaRN1403TE85LFDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1mA 200mW 3-Pin S-Mini T/R

Apply the applications of a traditional bi polar junction transistor, in digital circuits with this NPN RN1403(TE85L,F) digital transistor from Toshiba, ideal for any digital signal processing circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@10mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.25mA@5mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

27,000 parts: Ships in 2 days

    Total$1,344.00Price for 24000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 27,000 parts
      • Price: $0.056