ToshibaRN1425TE85LFDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.8A 200mW 3-Pin S-Mini T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
800 | |
90@100mA@1V | |
300 | |
0.47 | |
0.25@1mA@50mA|0.25@2mA@50mA | |
0.047 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
3 | |
Lead Shape | Gull-wing |