ToshibaRN1702,LF(TDigital BJT - Pre-Biased
Transistor Silicon NPN Epitaxial Type (PCT Process) (Bias Resistor built-in Transistor)
Compliant | |
Active | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Supplier Package | USV |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |