ToshibaRN1706JE(TE85L,F)Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 100mA 100mW 5-Pin ESV T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN | |
Dual Common Emitter | |
50 | |
100 | |
80@10mA@5V | |
250 | |
4.7 | |
0.3@0.25mA@5mA | |
1 | |
100 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | ESV |
5 | |
Lead Shape | Flat |
EDA / CAD Models |