Microchip TechnologyRN171-I/RM441
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin SMD Module Tray
Compliant | |
5A992c. | |
Active | |
8529.90.22.00 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g | |
Module | |
CCK|DBPSK|DQPSK|DSSS|OFDM | |
11 | |
11000 | |
Single Mode | |
2412 | |
2462 | |
-83dBm | |
SDIO/SPI/UART | |
3 | |
3.3 | |
3.7 | |
120(Typ) | |
40(Typ) | |
External/On Board | |
Yes | |
No | |
128bit WEP/AES/TKIP/WPA-PSK/WPA2-PSK/WPS | |
Client|Infrastructure | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 17.78 |
Package Length | 26.67 |
PCB changed | 49 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
49 |